


ASEM1-18.432MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9761-2-ND - Tape & Reel (TR) 535-9761-1-ND - Cut Tape (CT) 535-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-18.432MHZ-LC-T |
Description | MEMS OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-18.432MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.07000 | £2.07 |
| 10 | £1.80000 | £18.00 |
| 25 | £1.70240 | £42.56 |
| 50 | £1.63220 | £81.61 |
| 100 | £1.56470 | £156.47 |
| 250 | £1.47976 | £369.94 |
| 500 | £1.41864 | £709.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.36008 | £1,360.08 |
| 2,000 | £1.30399 | £2,607.98 |
| 3,000 | £1.27229 | £3,816.87 |
| 5,000 | £1.23347 | £6,167.35 |
| Unit Price without VAT: | £2.07000 |
|---|---|
| Unit Price with VAT: | £2.48400 |

