New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEDVN-25.000MHZ-XC-T

DigiKey Part Number
535-ASEDVN-25.000MHZ-XC-TTR-ND - Tape & Reel (TR)
535-ASEDVN-25.000MHZ-XC-TCT-ND - Cut Tape (CT)
535-ASEDVN-25.000MHZ-XC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEDVN-25.000MHZ-XC-T
Description
XTAL OSC XO 25.000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.6V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.68100£6.81
25£0.64400£16.10
50£0.61740£30.87
100£0.59180£59.18
250£0.55968£139.92
500£0.53652£268.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.51435£514.35
2,000£0.49309£986.18
3,000£0.48107£1,443.21
5,000£0.46635£2,331.75
7,000£0.45691£3,198.37
10,000£0.44711£4,471.10
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800