
ASEAIG3-26.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASEAIG3-26.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASEAIG3-26.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASEAIG3-26.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG3-26.000MHZ-C-S-T |
Description | OSC XO 26.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEAIG3-26.000MHZ-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.92500 | £9.25 |
| 25 | £0.87440 | £21.86 |
| 50 | £0.83800 | £41.90 |
| 100 | £0.80340 | £80.34 |
| 250 | £0.75976 | £189.94 |
| 500 | £0.72834 | £364.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69824 | £698.24 |
| 2,000 | £0.66941 | £1,338.82 |
| 3,000 | £0.65310 | £1,959.30 |
| 5,000 | £0.63313 | £3,165.65 |
| 7,000 | £0.62032 | £4,342.24 |
| 10,000 | £0.60704 | £6,070.40 |
| 12,000 | £0.60036 | £7,204.32 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

