



ASEAIG3-24.000MHZ-C-T | |
|---|---|
DigiKey Part Number | 535-14779-2-ND - Tape & Reel (TR) 535-14779-1-ND - Cut Tape (CT) 535-14779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEAIG3-24.000MHZ-C-T |
Description | OSC XO 24.000MHZ 1.8V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £1.18600 | £11.86 |
| 25 | £1.12160 | £28.04 |
| 50 | £1.07540 | £53.77 |
| 100 | £1.03080 | £103.08 |
| 250 | £0.97484 | £243.71 |
| 500 | £0.93454 | £467.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.89593 | £895.93 |
| 2,000 | £0.85894 | £1,717.88 |
| 3,000 | £0.83803 | £2,514.09 |
| 5,000 | £0.81243 | £4,062.15 |
| 7,000 | £0.79600 | £5,572.00 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

