


ASE-44.000MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-44.000MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-44.000MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-44.000MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-44.000MHZ-L-C-T |
Description | XTAL OSC XO 44.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-44.000MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 19mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.69600 | £6.96 |
| 25 | £0.65840 | £16.46 |
| 50 | £0.63120 | £31.56 |
| 100 | £0.60510 | £60.51 |
| 250 | £0.57220 | £143.05 |
| 500 | £0.54854 | £274.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52585 | £525.85 |
| 2,000 | £0.50412 | £1,008.24 |
| 3,000 | £0.49183 | £1,475.49 |
| 5,000 | £0.47678 | £2,383.90 |
| 7,000 | £0.46713 | £3,269.91 |
| 10,000 | £0.45711 | £4,571.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

