38.4 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDMB-38.400MHZ-LY-T

DigiKey Part Number
535-ASDMB-38.400MHZ-LY-TTR-ND - Tape & Reel (TR)
535-ASDMB-38.400MHZ-LY-TCT-ND - Cut Tape (CT)
535-ASDMB-38.400MHZ-LY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-38.400MHZ-LY-T
Description
MEMS OSC XO 38.4000MHZ LVCMOS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
38.4 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-38.400MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.12000£2.12
10£1.84200£18.42
25£1.74200£43.55
50£1.67000£83.50
100£1.60080£160.08
250£1.51392£378.48
500£1.45138£725.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.39150£1,391.50
2,000£1.33413£2,668.26
3,000£1.30170£3,905.10
5,000£1.26199£6,309.95
Manufacturers Standard Package
Unit Price without VAT:£2.12000
Unit Price with VAT:£2.54400