


ASDMB-150.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11174-2-ND - Tape & Reel (TR) 535-11174-1-ND - Cut Tape (CT) 535-11174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-150.000MHZ-XY-T |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-150.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.99000 | £2.99 |
| 10 | £2.60100 | £26.01 |
| 25 | £2.45960 | £61.49 |
| 50 | £2.35800 | £117.90 |
| 100 | £2.26050 | £226.05 |
| 250 | £2.13784 | £534.46 |
| 500 | £2.08260 | £1,041.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.96512 | £1,965.12 |
| 2,000 | £1.88417 | £3,768.34 |
| 3,000 | £1.83842 | £5,515.26 |
| Unit Price without VAT: | £2.99000 |
|---|---|
| Unit Price with VAT: | £3.58800 |

