
ASDDV-27.000MHZ-LC-T3 | |
|---|---|
DigiKey Part Number | 535-ASDDV-27.000MHZ-LC-T3TR-ND - Tape & Reel (TR) 535-ASDDV-27.000MHZ-LC-T3CT-ND - Cut Tape (CT) 535-ASDDV-27.000MHZ-LC-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-27.000MHZ-LC-T3 |
Description | OSC XO 27.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-27.000MHZ-LC-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.70000 | £7.00 |
| 25 | £0.66200 | £16.55 |
| 50 | £0.63480 | £31.74 |
| 100 | £0.60860 | £60.86 |
| 250 | £0.57556 | £143.89 |
| 500 | £0.55174 | £275.87 |
| 1,000 | £0.52892 | £528.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.49470 | £1,484.10 |
| 6,000 | £0.47428 | £2,845.68 |
| 9,000 | £0.46273 | £4,164.57 |
| 15,000 | £0.44860 | £6,729.00 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

