
ASD3-25.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASD3-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASD3-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASD3-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD3-25.000MHZ-LC-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD3-25.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.70700 | £7.07 |
| 25 | £0.66840 | £16.71 |
| 50 | £0.64080 | £32.04 |
| 100 | £0.61430 | £61.43 |
| 250 | £0.58092 | £145.23 |
| 500 | £0.55688 | £278.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.53384 | £533.84 |
| 2,000 | £0.51179 | £1,023.58 |
| 3,000 | £0.49931 | £1,497.93 |
| 5,000 | £0.48403 | £2,420.15 |
| 7,000 | £0.47423 | £3,319.61 |
| 10,000 | £0.46406 | £4,640.60 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

