


ASAK1-32.768KHZ-LRS-T | |
|---|---|
DigiKey Part Number | 535-13276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASAK1-32.768KHZ-LRS-T |
Description | XTAL OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAK1-32.768KHZ-LRS-T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 240µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.87603 | £876.03 |
| Unit Price without VAT: | £0.87603 |
|---|---|
| Unit Price with VAT: | £1.05124 |

