
ASADVN-25.000MHZ-XC-T | |
|---|---|
DigiKey Part Number | 535-ASADVN-25.000MHZ-XC-TTR-ND - Tape & Reel (TR) 535-ASADVN-25.000MHZ-XC-TCT-ND - Cut Tape (CT) 535-ASADVN-25.000MHZ-XC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASADVN-25.000MHZ-XC-T |
Description | XTAL OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.96600 | £9.66 |
| 25 | £0.91320 | £22.83 |
| 50 | £0.87540 | £43.77 |
| 100 | £0.83930 | £83.93 |
| 250 | £0.79368 | £198.42 |
| 500 | £0.76084 | £380.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72940 | £729.40 |
| 2,000 | £0.69928 | £1,398.56 |
| 3,000 | £0.68224 | £2,046.72 |
| 5,000 | £0.66138 | £3,306.90 |
| 7,000 | £0.64801 | £4,536.07 |
| 10,000 | £0.63412 | £6,341.20 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

