



ASAAIG-27.000MHZ-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-27.000MHZ-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-27.000MHZ-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-27.000MHZ-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-27.000MHZ-C-S-T |
Description | OSC XO 27.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-27.000MHZ-C-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £1.06000 | £10.60 |
| 25 | £1.00320 | £25.08 |
| 50 | £0.96140 | £48.07 |
| 100 | £0.92160 | £92.16 |
| 250 | £0.87152 | £217.88 |
| 500 | £0.83550 | £417.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.80099 | £800.99 |
| 2,000 | £0.76792 | £1,535.84 |
| 3,000 | £0.74922 | £2,247.66 |
| 5,000 | £0.72632 | £3,631.60 |
| 7,000 | £0.71163 | £4,981.41 |
| 10,000 | £0.69639 | £6,963.90 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

