


ART915X2117225TX21-IC | |
|---|---|
DigiKey Part Number | 535-13563-ND |
Manufacturer | |
Manufacturer Product Number | ART915X2117225TX21-IC |
Description | RFID TAG R/W 902-928MHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 512b (User) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 902MHz ~ 928MHz | |
Memory Type | Read/Write | |
Writable Memory | 512b (User) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -30°C ~ 85°C |

