ARJ-202C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £4.13215
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 3,532
Unit Price: £6.80000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 1,612
Unit Price: £9.44000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 70
Unit Price: £16.69000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 280
Unit Price: £16.69000
Datasheet
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJ-202C

DigiKey Part Number
535-13153-ND
Manufacturer
Manufacturer Product Number
ARJ-202C
Description
CONN JACK 2PORT PCB
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
ARJ-202C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.534" (13.55mm)
LED Color
Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.