



AMPLA7050S-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050S-100MTTR-ND - Tape & Reel (TR) 535-AMPLA7050S-100MTCT-ND - Cut Tape (CT) 535-AMPLA7050S-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050S-100MT |
Description | FIXED IND 10UH 4A 69 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4 A 69mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52300 | £5.23 |
| 100 | £0.43010 | £43.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.36051 | £288.41 |
| 1,600 | £0.33994 | £543.90 |
| 2,400 | £0.32848 | £788.35 |
| 4,000 | £0.31459 | £1,258.36 |
| 5,600 | £0.30578 | £1,712.37 |
| 8,000 | £0.29671 | £2,373.68 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

