560 nH Shielded Molded Inductor 7.3 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 7.3 A 16mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA4020S-R56MT

DigiKey Part Number
535-AMPLA4020S-R56MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPLA4020S-R56MT
Description
FIXED IND 560NH 7.3A 16 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 7.3 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA4020S-R56MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.27472£824.16
Manufacturers Standard Package
Unit Price without VAT:£0.27472
Unit Price with VAT:£0.32966