



AMPLA4012Q-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA4012Q-100MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA4012Q-100MT |
Description | FIXED IND 10UH 1.3A 463 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.3 A 463mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA4012Q-100MT Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 463mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.28617 | £1,144.68 |
| Unit Price without VAT: | £0.28617 |
|---|---|
| Unit Price with VAT: | £0.34340 |

