



AMPLA1707Q-100MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707Q-100MTTR-ND - Tape & Reel (TR) 535-AMPLA1707Q-100MTCT-ND - Cut Tape (CT) 535-AMPLA1707Q-100MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707Q-100MT |
Description | FIXED IND 10UH 16.5A 13 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 16.5 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £2.02500 | £20.25 |
| 100 | £1.66520 | £166.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £1.57020 | £314.04 |
| 400 | £1.48070 | £592.28 |
| 600 | £1.43078 | £858.47 |
| 1,000 | £1.37037 | £1,370.37 |
| 1,400 | £1.33201 | £1,864.81 |
| 2,000 | £1.29256 | £2,585.12 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |

