1 µH Shielded Molded Inductor 30 A 2.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 30 A 2.3mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA1306S-1R0MT

DigiKey Part Number
535-AMPLA1306S-1R0MTTR-ND - Tape & Reel (TR)
535-AMPLA1306S-1R0MTCT-ND - Cut Tape (CT)
535-AMPLA1306S-1R0MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMPLA1306S-1R0MT
Description
FIXED IND 1UH 30A 2.3 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 30 A 2.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48A
Shielding
Shielded
DC Resistance (DCR)
2.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.45000£1.45
10£1.19300£11.93
100£0.98110£98.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.85592£427.96
1,000£0.80717£807.17
1,500£0.77998£1,169.97
2,500£0.74706£1,867.65
3,500£0.72616£2,541.56
5,000£0.70467£3,523.35
Manufacturers Standard Package
Unit Price without VAT:£1.45000
Unit Price with VAT:£1.74000