



AMDLA4530Q-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4530Q-2R2MTTR-ND - Tape & Reel (TR) 535-AMDLA4530Q-2R2MTCT-ND - Cut Tape (CT) 535-AMDLA4530Q-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA4530Q-2R2MT |
Description | FIXED IND 2.2UH 6A 27.6 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4530Q-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.185" W (4.90mm x 4.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43700 | £4.37 |
| 100 | £0.35920 | £35.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27959 | £279.59 |
| 2,000 | £0.26364 | £527.28 |
| 3,000 | £0.25475 | £764.25 |
| 5,000 | £0.24398 | £1,219.90 |
| 7,000 | £0.23714 | £1,659.98 |
| 10,000 | £0.23011 | £2,301.10 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

