



AMDLA4020Q-2R2MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020Q-2R2MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4020Q-2R2MT |
Description | FIXED IND 2.2UH 4.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.2 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020Q-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24280 | £728.40 |
| 6,000 | £0.22898 | £1,373.88 |
| 9,000 | £0.22127 | £1,991.43 |
| 15,000 | £0.21194 | £3,179.10 |
| 21,000 | £0.20602 | £4,326.42 |
| 30,000 | £0.20474 | £6,142.20 |
| Unit Price without VAT: | £0.24280 |
|---|---|
| Unit Price with VAT: | £0.29136 |

