



AMDLA4020Q-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMDLA4020Q-1R0MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMDLA4020Q-1R0MT |
Description | FIXED IND 1UH 5.5A 21 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5.5 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA4020Q-1R0MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.157" W (4.40mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24056 | £721.68 |
| 6,000 | £0.22687 | £1,361.22 |
| 9,000 | £0.21923 | £1,973.07 |
| 15,000 | £0.20999 | £3,149.85 |
| 21,000 | £0.20412 | £4,286.52 |
| 30,000 | £0.20285 | £6,085.50 |
| Unit Price without VAT: | £0.24056 |
|---|---|
| Unit Price with VAT: | £0.28867 |

