



AMDLA1306Q-330MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1306Q-330MTTR-ND - Tape & Reel (TR) 535-AMDLA1306Q-330MTCT-ND - Cut Tape (CT) 535-AMDLA1306Q-330MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1306Q-330MT |
Description | FIXED IND 33UH 6.5A 55 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 6.5 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.77600 | £7.76 |
| 100 | £0.63800 | £63.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.54040 | £270.20 |
| 1,000 | £0.50959 | £509.59 |
| 1,500 | £0.49240 | £738.60 |
| 2,500 | £0.47159 | £1,178.98 |
| 3,500 | £0.45838 | £1,604.33 |
| 5,000 | £0.44479 | £2,223.95 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

