


AMCV-0603LC-180-C050Y-T | |
|---|---|
DigiKey Part Number | 535-AMCV-0603LC-180-C050Y-TTR-ND - Tape & Reel (TR) 535-AMCV-0603LC-180-C050Y-TCT-ND - Cut Tape (CT) 535-AMCV-0603LC-180-C050Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0603LC-180-C050Y-T |
Description | VARISTOR 25V 1A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 12.7 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 1 A | |
Energy | 0.003J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09500 | £0.95 |
| 25 | £0.08320 | £2.08 |
| 100 | £0.07080 | £7.08 |
| 250 | £0.06484 | £16.21 |
| 500 | £0.06124 | £30.62 |
| 1,000 | £0.05828 | £58.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05383 | £215.32 |
| 8,000 | £0.05217 | £417.36 |
| 12,000 | £0.05134 | £616.08 |
| 20,000 | £0.05043 | £1,008.60 |
| 28,000 | £0.04989 | £1,396.92 |
| 40,000 | £0.04938 | £1,975.20 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

