AMCA62-2R640G-01F-T4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.21033
Datasheet
RF ANTENNA BRS, WiMax™, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA BRS, WiMax™, WLAN Chip Solder Surface Mount
Abracon: Who We Are Today

AMCA62-2R640G-01F-T4

DigiKey Part Number
AMCA62-2R640G-01F-T4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMCA62-2R640G-01F-T4
Description
RF ANT 2.6GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA BRS, WiMax™, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AMCA62-2R640G-01F-T4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.6GHz
Frequency Range
2.54GHz ~ 2.74GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.6dBi
Power - Max
3 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Applications
BRS, WiMax™, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.30289£1,211.56
8,000£0.29611£2,368.88
12,000£0.29271£3,512.52
20,000£0.28895£5,779.00
Manufacturers Standard Package
Unit Price without VAT:£0.30289
Unit Price with VAT:£0.36347