



ALANS10001-3J11JT | |
|---|---|
DigiKey Part Number | ALANS10001-3J11JT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANS10001-3J11JT |
Description | LAN SGL 1000B XFMR&CMC 24PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.254" (6.45mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £1.18602 | £3,320.86 |
| Unit Price without VAT: | £1.18602 |
|---|---|
| Unit Price with VAT: | £1.42322 |

