350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Abracon: Who We Are Today
Abracon's Smart Meter Solutions

ALANS10001-3J11DT

DigiKey Part Number
ALANS10001-3J11DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALANS10001-3J11DT
Description
LAN SGL 1000B XFMR&CMC 24PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Height - Seated (Max)
0.254" (6.45mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800£1.18602£3,320.86
Unit Price without VAT:£1.18602
Unit Price with VAT:£1.42322