350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ALAN210001-3J61DT

DigiKey Part Number
535-ALAN210001-3J61DTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ALAN210001-3J61DT
Description
XFRMR LAN 1CT:1CT 350UH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ALAN210001-3J61DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.724" L x 0.490" W (18.38mm x 12.44mm)
Height - Seated (Max)
0.254" (6.45mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 400 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£2.13633£854.53
Manufacturers Standard Package
Unit Price without VAT:£2.13633
Unit Price with VAT:£2.56360

Other Suppliers on DigiKey

400In Stock
Ships from WEC