Parametric Equivalent
Parametric Equivalent

AK2F3PAS1-312.5000T | |
|---|---|
DigiKey Part Number | 535-AK2F3PAS1-312.5000TTR-ND - Tape & Reel (TR) 535-AK2F3PAS1-312.5000TCT-ND - Cut Tape (CT) 535-AK2F3PAS1-312.5000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2F3PAS1-312.5000T |
Description | XTAL OSC XO 312.5MHZ 3.3VLVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 60µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.56000 | £8.56 |
| 10 | £7.43800 | £74.38 |
| 25 | £7.03440 | £175.86 |
| 50 | £6.80240 | £340.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.62366 | £5,623.66 |
| Unit Price without VAT: | £8.56000 |
|---|---|
| Unit Price with VAT: | £10.27200 |


