AK2F3PAS1-312.5000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £48.05687
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: £55.26513
Datasheet
New at DigiKey
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2F3PAS1-312.5000T

DigiKey Part Number
535-AK2F3PAS1-312.5000TTR-ND - Tape & Reel (TR)
535-AK2F3PAS1-312.5000TCT-ND - Cut Tape (CT)
535-AK2F3PAS1-312.5000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2F3PAS1-312.5000T
Description
XTAL OSC XO 312.5MHZ 3.3VLVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
65mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
60µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.56000£8.56
10£7.43800£74.38
25£7.03440£175.86
50£6.80240£340.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£5.62366£5,623.66
Manufacturers Standard Package
Unit Price without VAT:£8.56000
Unit Price with VAT:£10.27200