Parametric Equivalent
Parametric Equivalent

AK1F3PBT1-312.5000T3 | |
|---|---|
DigiKey Part Number | 535-AK1F3PBT1-312.5000T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK1F3PBT1-312.5000T3 |
Description | XTAL OSC XO 312.5MHZ 2.5VLVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 60µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £6.11325 | £18,339.75 |
| Unit Price without VAT: | £6.11325 |
|---|---|
| Unit Price with VAT: | £7.33590 |


