


AIUR-15-331K | |
|---|---|
DigiKey Part Number | AIUR-15-331K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-15-331K |
Description | FIXED IND 330UH 1.8A 260 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 260mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-15-331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.36500 | £13.65 |
| 25 | £1.24680 | £31.17 |
| 90 | £1.13278 | £101.95 |
| 180 | £1.06806 | £192.25 |
| 270 | £1.03196 | £278.63 |
| 540 | £0.97315 | £525.50 |
| 1,080 | £0.91776 | £991.18 |
| 2,520 | £0.85441 | £2,153.11 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

