



AIUR-10-820K | |
|---|---|
DigiKey Part Number | AIUR-10-820K-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-10-820K |
Description | FIXED IND 82UH 860MA 310 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 860 mA 310mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | AIUR-10-820K Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 310mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.26671 | £320.05 |
| Unit Price without VAT: | £0.26671 |
|---|---|
| Unit Price with VAT: | £0.32005 |

