


AISM-1812-390K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1812-390K-TTR-ND - Tape & Reel (TR) 535-AISM-1812-390K-TCT-ND - Cut Tape (CT) 535-AISM-1812-390K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1812-390K-T |
Description | FIXED IND 39UH 150MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1812-390K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.12590 | £12.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10980 | £54.90 |
| 1,000 | £0.10351 | £103.51 |
| 1,500 | £0.10001 | £150.02 |
| 2,500 | £0.09577 | £239.42 |
| 3,500 | £0.09307 | £325.75 |
| 5,000 | £0.09030 | £451.50 |
| 12,500 | £0.08356 | £1,044.50 |
| 25,000 | £0.07881 | £1,970.25 |
| 50,000 | £0.07479 | £3,739.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

