


AISM-1812-102K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1812-102K-TTR-ND - Tape & Reel (TR) 535-AISM-1812-102K-TCT-ND - Cut Tape (CT) 535-AISM-1812-102K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1812-102K-T |
Description | FIXED IND 1MH 30MA 40 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 40Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1812-102K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52800 | £5.28 |
| 100 | £0.43420 | £43.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.37878 | £189.39 |
| 1,000 | £0.35716 | £357.16 |
| 1,500 | £0.34511 | £517.66 |
| 2,500 | £0.33051 | £826.28 |
| 3,500 | £0.32124 | £1,124.34 |
| 5,000 | £0.31171 | £1,558.55 |
| 12,500 | £0.29640 | £3,705.00 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

