


AISM-1210-1R0K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-1R0K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-1R0K-TCT-ND - Cut Tape (CT) 535-AISM-1210-1R0K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-1R0K-T |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-1R0K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.14970 | £14.97 |
| 1,000 | £0.12310 | £123.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11568 | £231.36 |
| 4,000 | £0.10945 | £437.80 |
| 6,000 | £0.10576 | £634.56 |
| 10,000 | £0.10128 | £1,012.80 |
| 14,000 | £0.09844 | £1,378.16 |
| 20,000 | £0.09697 | £1,939.40 |
| 50,000 | £0.09077 | £4,538.50 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

