


AISM-1210-101K-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-101K-TTR-ND - Tape & Reel (TR) 535-AISM-1210-101K-TCT-ND - Cut Tape (CT) 535-AISM-1210-101K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-101K-T |
Description | FIXED IND 100UH 40MA 10 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Molded Inductor 40 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-101K-T Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18400 | £1.84 |
| 100 | £0.15190 | £15.19 |
| 1,000 | £0.12488 | £124.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11775 | £235.50 |
| 4,000 | £0.11103 | £444.12 |
| 6,000 | £0.10728 | £643.68 |
| 10,000 | £0.10274 | £1,027.40 |
| 14,000 | £0.09986 | £1,398.04 |
| 20,000 | £0.09690 | £1,938.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

