3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 50mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1210-3N9J-T

DigiKey Part Number
AISC-1210-3N9J-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISC-1210-3N9J-T
Description
FIXED IND 3.9NH 1A 50 MOHM SMD
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1210-3N9J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
30 @ 300MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.144" L x 0.116" W (3.65mm x 2.95mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.