


AISC-1206-R56J-T | |
|---|---|
DigiKey Part Number | AISC-1206-R56J-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISC-1206-R56J-T |
Description | FIXED IND 560NH 460MA 1.34 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 460 mA 1.34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1206-R56J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.34Ohm Max | |
Q @ Freq | 45 @ 150MHz | |
Frequency - Self Resonant | 470MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 35 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.085" W (3.56mm x 2.16mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21914 | £438.28 |
| Unit Price without VAT: | £0.21914 |
|---|---|
| Unit Price with VAT: | £0.26297 |

