330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 700mOhm Max Nonstandard
Abracon: Who We Are Today

AISC-1206-R33J-T

DigiKey Part Number
535-AISC-1206-R33J-TTR-ND - Tape & Reel (TR)
535-AISC-1206-R33J-TCT-ND - Cut Tape (CT)
535-AISC-1206-R33J-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1206-R33J-T
Description
FIXED IND 330NH 590MA 700 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 590 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AISC-1206-R33J-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
45 @ 150MHz
Frequency - Self Resonant
650MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.085" W (3.56mm x 2.16mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.21200£2.12
100£0.17930£17.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.20822£416.44
4,000£0.20438£817.52
6,000£0.20360£1,221.60
10,000£0.19520£1,952.00
14,000£0.18974£2,656.36
20,000£0.18873£3,774.60
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000