


AISC-0603F-R12J-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603F-R12J-TTR-ND - Tape & Reel (TR) 535-AISC-0603F-R12J-TCT-ND - Cut Tape (CT) 535-AISC-0603F-R12J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603F-R12J-T |
Description | FIXED IND 120NH 670MA 180 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 670 mA 180mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603F-R12J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.34GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.21500 | £2.15 |
| 100 | £0.17730 | £17.73 |
| 1,000 | £0.14574 | £145.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13277 | £398.31 |
| 6,000 | £0.12520 | £751.20 |
| 9,000 | £0.12098 | £1,088.82 |
| 15,000 | £0.12010 | £1,801.50 |
| 21,000 | £0.10938 | £2,296.98 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

