


AISC-0603-R18J-T | |
|---|---|
DigiKey Part Number | 535-10481-2-ND - Tape & Reel (TR) 535-10481-1-ND - Cut Tape (CT) 535-10481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R18J-T |
Description | FIXED IND 180NH 180MA 1.38 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 180 mA 1.38Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R18J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.38Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12300 | £1.23 |
| 100 | £0.10160 | £10.16 |
| 1,000 | £0.08349 | £83.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07605 | £228.15 |
| 6,000 | £0.07171 | £430.26 |
| 9,000 | £0.06910 | £621.90 |
| 15,000 | £0.06636 | £995.40 |
| 21,000 | £0.06450 | £1,354.50 |
| 30,000 | £0.06332 | £1,899.60 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

