


AISC-0603-R015G-T | |
|---|---|
DigiKey Part Number | 535-13021-2-ND - Tape & Reel (TR) 535-13021-1-ND - Cut Tape (CT) 535-13021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R015G-T |
Description | FIXED IND 15NH 550MA 150 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 550 mA 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R015G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 37 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.12700 | £1.27 |
| 100 | £0.10440 | £10.44 |
| 1,000 | £0.08587 | £85.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07822 | £234.66 |
| 6,000 | £0.07376 | £442.56 |
| 9,000 | £0.07127 | £641.43 |
| 15,000 | £0.06825 | £1,023.75 |
| 21,000 | £0.06634 | £1,393.14 |
| 30,000 | £0.06437 | £1,931.10 |
| 75,000 | £0.06077 | £4,557.75 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

