15 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 15mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 15mOhm Max Radial, Vertical Cylinder
Abracon: Who We Are Today

AIRD-01-150K

DigiKey Part Number
535-11366-ND
Manufacturer
Manufacturer Product Number
AIRD-01-150K
Description
FIXED IND 15UH 7.2A 15 MOHM TH
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 15mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIRD-01-150K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17.5A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.79000£1.79
10£1.47300£14.73
25£1.36240£34.06
50£1.28440£64.22
100£1.21110£121.11
Manufacturers Standard Package
Unit Price without VAT:£1.79000
Unit Price with VAT:£2.14800