


AIML-1206-3R3K-T | |
|---|---|
DigiKey Part Number | 535-11671-2-ND - Tape & Reel (TR) 535-11671-1-ND - Cut Tape (CT) 535-11671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-3R3K-T |
Description | FIXED IND 3.3UH 50MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 50 mA 600mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-3R3K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13800 | £1.38 |
| 100 | £0.11310 | £11.31 |
| 1,000 | £0.09299 | £92.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08471 | £254.13 |
| 6,000 | £0.07988 | £479.28 |
| 9,000 | £0.07718 | £694.62 |
| 15,000 | £0.07391 | £1,108.65 |
| 21,000 | £0.07184 | £1,508.64 |
| 30,000 | £0.06971 | £2,091.30 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

