Direct



AIML-0805-4R7K-T | |
|---|---|
DigiKey Part Number | 535-11638-2-ND - Tape & Reel (TR) 535-11638-1-ND - Cut Tape (CT) 535-11638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-4R7K-T |
Description | FIXED IND 4.7UH 30MA 1 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 30 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-4R7K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.06200 | £0.62 |
| 100 | £0.05090 | £5.09 |
| 1,000 | £0.04185 | £41.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03720 | £148.80 |
| 8,000 | £0.03508 | £280.64 |
| 12,000 | £0.03389 | £406.68 |
| 20,000 | £0.03245 | £649.00 |
| 28,000 | £0.03154 | £883.12 |
| 40,000 | £0.03061 | £1,224.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


