2.7 µH Shielded Multilayer Inductor 10 mA 2Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Shielded Multilayer Inductor 10 mA 2Ohm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AIML-0402-2R7K-T

DigiKey Part Number
535-11586-2-ND - Tape & Reel (TR)
535-11586-1-ND - Cut Tape (CT)
535-11586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0402-2R7K-T
Description
FIXED IND 2.7UH 10MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Multilayer Inductor 10 mA 2Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0402-2R7K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
20 @ 10MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03700£0.37
100£0.03070£3.07
1,000£0.02529£25.29
5,000£0.02206£110.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02080£208.00
20,000£0.01961£392.20
30,000£0.01895£568.50
50,000£0.01815£907.50
70,000£0.01764£1,234.80
100,000£0.01711£1,711.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400