



AIMC-0805-47NJ-T | |
|---|---|
DigiKey Part Number | 535-11568-2-ND - Tape & Reel (TR) 535-11568-1-ND - Cut Tape (CT) 535-11568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0805-47NJ-T |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0805-47NJ-T Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 18 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.12380 | £12.38 |
| 1,000 | £0.10184 | £101.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09055 | £362.20 |
| 8,000 | £0.08538 | £683.04 |
| 12,000 | £0.08250 | £990.00 |
| 20,000 | £0.07901 | £1,580.20 |
| 28,000 | £0.07680 | £2,150.40 |
| 40,000 | £0.07452 | £2,980.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

