



AIMC-0603-1N2S-T | |
|---|---|
DigiKey Part Number | 535-11530-2-ND - Tape & Reel (TR) 535-11530-1-ND - Cut Tape (CT) 535-11530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-1N2S-T |
Description | FIXED IND 1.2NH 500MA 50 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 500 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-1N2S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 100 | £0.03250 | £3.25 |
| 1,000 | £0.02671 | £26.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02374 | £94.96 |
| 8,000 | £0.02239 | £179.12 |
| 12,000 | £0.02163 | £259.56 |
| 20,000 | £0.02071 | £414.20 |
| 28,000 | £0.02013 | £563.64 |
| 40,000 | £0.01953 | £781.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

