



AIMC-0603-12NJ-T | |
|---|---|
DigiKey Part Number | 535-11526-2-ND - Tape & Reel (TR) 535-11526-1-ND - Cut Tape (CT) 535-11526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-12NJ-T |
Description | FIXED IND 12NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-12NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 100 | £0.03220 | £3.22 |
| 1,000 | £0.02646 | £26.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02352 | £94.08 |
| 8,000 | £0.02218 | £177.44 |
| 12,000 | £0.02143 | £257.16 |
| 20,000 | £0.02052 | £410.40 |
| 28,000 | £0.01994 | £558.32 |
| 40,000 | £0.01935 | £774.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

